LINDY 45383 RJ45 Network cable, patch cable CAT 6 S/FTP 0.30 m 1 pc(s)

MPN
45383
Brand
LINDY
EAN-13
4002888453837
Order Code
21-2755

Discontinued


Pre-fabricated SSTP/S/FTP Premium patch cable, halogen-free includes measurement protocol (100% test) GHMT zertifiziertLSOH-CABLE PIMF cable (Pairs in metal foil) suitable for Gigabit, 10GBase-T 10/100/1000/10 GBase-T support category 6 (A), 26 AWG, 4 pairs plug: RJ45 shielded, with jack protection, gold-plated contacts (1,3μm (50 µ")) is assigned to the color code TIA/EIA-568-BFarbe: red This text is machine translated.
Cable Length 0.3m
Type Network cable, patch cable

Trustpilot