Lindy 43398 10m USB 3.2 Gen 2 & DP 1.4 Type C Hybrid Cable

MPN
43398
Brand
LINDY
EAN-13
4002888433983
Order Code
70-5790
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £246.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

The Lindy USB 3.2 Gen 1 & DP 1.4 Type C Hybrid Cable is a unique solution, which uses optical fiber as high-speed transmission medium to perfectly transmit USB 3.2 as well as DP 1.4 data over a distance of 8m. It combines data, video and USB Power Delivery into a single, high performance cable which makes it a great solution for use in modern meeting rooms and classrooms when connecting LFDs and touchpanels. A more flexible construction makes this cable simple to install, with increased resistance to RFI/EMI ensures that the cable can be installed in sensitive environments.

The cable also supports Power Delivery up to 60W (20V / 3A). Compatible with USB 3.2 Type C and Thunderbolt 3/4 equipped computers, this is a perfect extension tool for the latest laptops, Macbooks and Type C computers. With plug and play functionality, this extension cable can be installed quickly and with minimum fuss,
  • 8m USB 3.2 Gen 1 & DP 1.4 Type C Hybrid Cable for data and video extension
  • Data transfer rates up to 5Gbps
  • Supports DisplayPort Alternate Mode and DP 1.4 (2 lanes) with video resolutions up to 4K 3840x2160@30Hz
  • Supports Power Delivery up to 60W (20V 3A)

Reviews

Be the first to submit a review

Trustpilot