LINDY 43371 USB Hub 8 ports USB 3.2 1st Gen Black

MPN
43371
Brand
LINDY
EAN-13
4002888433716
Order Code
16-7619
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £70.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 43371 is a high-performance hub featuring eight ports of USB 3.2 1st Gen (USB 3.0), designed to provide reliable and efficient connectivity solutions for complex engineering applications. With its robust construction and sleek black design, this hub delivers transfer rates of up to 5 Gbps, making it ideal for data-intensive tasks such as transferring large files or connecting multiple peripherals in environments like test benches or workstations. This product falls under the category of USB & Firewire Plugs & Sockets and is engineered to enhance system expandability in professional settings where numerous USB connections are necessary. Its compatibility with various devices supports engineers and IT professionals in achieving seamless data communication across multiple platforms.
Type USB Hub
Interface USB 3.2
AC adapter included Yes
Cable Length 1m
Cables included USB Type-A to USB Type-B
Certification CE, FCC, RoHS & REACH, CP65
Chipset RTS5411, IP6505T
Colour Black
Data transfer rate 5000 Mbit/s
DC-in jack Yes
Depth 46.6mm
Design Height 25.5mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 25.5mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-B
Housing Material Acrylonitrile butadiene styrene (ABS), Aluminium
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Included power plug types AU, EU, UK, US
Input Current 4.5 A
Input Voltage 12 V
InterFaces (output) USB A (USB 3.1 1st gen)
Manual Yes
No. of outputs 8
No. of USB Type A 3.1 / 3.2 1st Gen 7
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) 23 - 133 °F
Package depth 132mm
Package height 52mm
Package Type Carton
Package weight 600g
Package width 205mm
Ports quantity 8
Power Supply Type mains-powered
Product colour Black
Product Type USB 3.2 1st Gen (USB 3.0) hub
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 60°C
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 7
USB charging port Yes
Weight 114g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot