LINDY 43369 USB-C Adapter cable Black 3.00 m 8K UHD HDMI Monitor Cable

MPN
43369
Brand
LINDY
EAN-13
4002888433693
Order Code
16-7617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 43369 stands as an advanced USB-C to HDMI adapter cable designed for seamless integration in audio and visual systems, accommodating high-resolution requirements with support for 8K Ultra High Definition at 60 Hz. This black, 3.00-metre cable acts as a critical link between modern USB-C devices and HDMI-compatible displays, enabling the transmission of both audio and video signals at unprecedented clarity. Engineered to meet the demands of cutting-edge display technology, the LINDY 43369 is particularly suited for professional environments where precise visual representation on monitors or televisions is essential. Typical engineering applications include use in high-resolution video editing workstations, digital signage systems, and immersive multimedia presentations, where the maintenance of signal integrity is paramount. Through its robust construction and reliable performance, this cable ensures optimal connectivity in a variety of settings, extending possibilities for enhanced digital viewing experiences.
Connector 1 USB-C
Connector 2 Straight
Length 3m
Colour Black
Type HDMI cable
AWG 34
AWG wire size 34
Bend radius (min) 4.8mm
Cable Design Round
Cable features 8K UHD
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Certification CE, FCC, RoHS, REACH & UL, CP65
Chipset VMM7100
Connector 1 dimensions (WxDxH) 30 x 10 x 5 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 60 x 20 x 8 mm
Connector 2 gender Male
Connector housing material Zinc alloy
Connector material Gold
Contact Material Copper
Core Material Tin plated copper
Data transfer rate 48 Gbit/s
Display Resolution 7680 x 4320 Pixel
Frame Rate 144Hz
HDCP Yes
HDCP version 2.2
HDMI version HDMI 2.1
HDR support Yes
High Dynamic Range (HDR) supported Yes
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 60Hz
Maximum refresh rate 144 Hz
Maximum resolution 7680 x 4320 pixels
Operating temperature (T-T) -20 - 40°C
Package Type Polybag
Plug and Play Yes
Power Source USB
Product colour Black
Quantity per pack 1 pc(s)
Refresh rate at maximum resolution 60 Hz
Storage temperature (T-T) -40 - 80°C
Supported graphics resolutions 3840 x 2160, 7860 x 4320
USB Type-C DisplayPort Alternate Mode Yes
Video resolution 7680 x 4320 Pixel
Warranty period 2 year(s)

Reviews

Be the first to submit a review

Trustpilot