LINDY 43361 USB cable USB 3.2 Gen 1 USB-A plug/socket 20m Black

MPN
43361
Brand
LINDY
EAN-13
4002888433617
Order Code
16-7613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £203.17 £172.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 43361 is a USB cable assembly designed to facilitate high-speed data transfer and efficient power delivery over extended distances, utilising USB 3.2 Gen 1 technology. Featuring a USB-A plug and USB-A socket on either end, this 20-metre cable offers compatibility with both USB 3.0 and USB 3.1 1st Gen devices, ensuring a maximum data throughput of up to 5 Gbps. The robust construction and black shielding of the cable provide reliable performance and durable connectivity in a variety of professional and industrial environments. Commonly employed in scenarios where extended length is required for peripheral connections or device synchronisation, the LINDY 43361 is ideal for use in data centres, server rooms, or any application requiring secure, long-distance USB connections. Its design caters to engineers and IT professionals who demand consistent signal integrity over longer expanses without compromising on speed or reliability.
Cable Length 20.00m
Connector 1 USB A
Connector 2 USB A
Colour Black
Type USB
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Certification CE, FCC, RoHS, REACH & California Proposition 65
Conductor Material Tinned copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel
Connector Version straight
Core Material Tin plated copper
Magnetically shielded Yes
Maximum data transfer rate 5 Gbit/s
Operating temperature (T-T) 0 - 50°C
Package depth 198mm
Package height 120mm
Package weight 1.82kg
Package width 230mm
Product colour Black
Product Type USB-C cable
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Storage temperature (T-T) -20 - 60°C
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot