LINDY 43347 USB 2.0 Converter HDMI plug to USB-C socket 0.3m adaptor

Order Code:

16-7610

Brand: LINDY MPN: 43347 EAN-13: 4002888433471

Discontinued


LINDY 43347 is a USB 2.0 Converter that connects an HDMI plug to a USB-C socket, featuring a 0.3-metre cable for optimal flexibility within compact spaces. This adaptor, classified under USB ports, hubs, and adaptors, facilitates the integration of legacy HDMI devices with modern USB-C equipment, offering a streamlined solution for data transmission within hybrid setups. It is particularly valuable in engineering contexts where interfacing legacy video outputs to USB-C equipped displays or peripherals is required, enabling seamless connectivity and enhanced versatility in laboratory, workshop, and multimedia creation environments. This product provides a practical bridge between differing interface technologies, supporting engineers in maintaining interoperability across diverse device ecosystems.
Type HDMI plug
Cable Length 0.3m
Audio sampling rate 192 kHz
Bandwidth 18 Gbit/s
Cable Design Round
Cable Use USB 2.0
Colour Grey
Compliance certificates CE, REACH, RoHS
Connector Version straight
HDCP Yes
Host interface USB Type-C
Housing Material Aluminium
Manual Yes
Maximum refresh rate 60 Hz
Maximum video resolution 3840 x 2160 pixels
No. of A connectors 1
No. of B connections 1
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 45 °C
Output interface HDMI
Package depth 20mm
Package height 194mm
Package weight 70 g
Package width 174mm
Product colour Grey
Product Type USB 2.0 Converter
Quantity 1
Storage temperature (T-T) -10 - 80 °C
Type A HDMI plug
Type B USB-C® socket
Weight 43 g

Trustpilot