LINDY 43344 2 Port USB 3.2 Gen 1 Type C Hub 5Gbps Black

MPN
43344
Brand
LINDY
EAN-13
4002888433440
Order Code
21-2717
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lindy 5m USB 3.2 Gen 1 C/A Active Extension. Host interface: USB 3.2 Gen 1 (3.1 Gen 1) Type-C, Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A. Data transfer rate: 5000 Mbit/s, Product colour: Black, Housing material: Acrylonitrile butadiene styrene (ABS). Weight: 215 g, Connector 1 dimensions (WxDxH): 12.66 x 22.4 x 8 mm, Connector 2 dimensions (WxDxH): 23.3 x 56.5 x 12.55 mm. Quantity per pack: 1 pc(s), Package weight: 240 g, Package type: Polybag

Reviews

Be the first to submit a review

Trustpilot