LINDY 43342 USB-C to DisplayPort Screen Cable Black 2m

MPN
43342
Brand
LINDY
EAN-13
4002888433426
Order Code
16-7609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.39 £15.81
10+ £15.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LINDY 43342 is a USB-C to DisplayPort screen cable designed to facilitate high-definition video and audio transmission between devices equipped with USB-C and DisplayPort connectors. This 2-metre black cable features a USB-C plug and a DisplayPort plug, making it an ideal choice for connecting laptops or tablets to external displays or monitors that support DisplayPort input. With its robust construction and reliable data transmission capability, this cable is well-suited for engineering applications requiring stable video playback in design and simulation environments or for professionals who need to extend or mirror their screens for presentations and collaborative workspaces. The cable supports DisplayPort Alternate Mode, allowing seamless integration with compatible devices, thereby offering an efficient and straightforward solution for enhancing display connectivity.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 DisplayPort
Colour Black
Type USB-C®
AWG wire size 34
Cable Use USB-C®
Compliance certificates RoHS, Federal Communications Commission (FCC), UKCA, CE, REACH
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Acrylonitrile butadiene styrene (ABS)
Jacket Material Polyvinyl chloride (PVC)
Maximum resolution 7680 x 4320 pixels
Operating temperature (T-T) -20 - 40°C
Package Type Polybag
Product colour Black
Product Type USB-C® screen cable
Storage temperature (T-T) -40 - 80°C

Reviews

Be the first to submit a review

Trustpilot