LINDY 43315 Cable USB-C plug HDMI-A plug Black 5m 4K UHD Monitor Cable

MPN
43315
Brand
LINDY
EAN-13
4002888433150
Order Code
16-7602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £83.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 43315 is a high-performance monitor cable designed for reliable audio and visual signal transmission, featuring a USB-C plug and an HDMI-A plug. This black cable measures 5 metres and supports 4K UHD resolutions, ensuring crisp and clear display output for demanding visuals on compatible displays. Engineered for robust connectivity, it is suitable for connecting USB-C equipped devices such as laptops or tablets to HDMI monitors or televisions, making it ideal for both professional and personal settings that require high definition video and audio transmission. This cable is particularly useful in environments like office presentations, home theatre setups, or any application requiring high-quality visual output over extended distances.
Connector 1 USB-C
Connector 2 Straight
Length 5m
Colour Black
Type USB-C® screen cable
AWG 32
AWG wire size 32
Cable features 4K UHD
Cable Use TV/monitor
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 18 Gbit/s
Harmonized System (HS) code 84733080
HDMI version 2.0
High Dynamic Range (HDR) supported Yes
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 4096 x 2160 pixels
Operating temperature (T-T) 0 - 35°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 45°C
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot