LINDY 43305 Cable USB-C plug to DisplayPort plug Black 5m 4K UHD

MPN
43305
Brand
LINDY
EAN-13
4002888433051
Order Code
16-7597
Country of Origin
China
View Full Product Range (39)

Discontinued


LINDY 43305 is a high-quality USB-C to DisplayPort cable designed for seamless audio and visual transmission between devices. This 5-metre cable is black and supports 4K UHD video resolutions, making it a suitable choice for high-performance setups that require clarity and precision in display output. As a single piece, it serves as an essential component in connecting modern laptops or smartphones with DisplayPort-enabled monitors or televisions, ensuring efficient and stable data transfer. Engineered specifically for use in professional settings, this cable is ideal for applications in engineering, design, and any environment where high-definition video and audio output are critical. The durable construction of the LINDY 43305 ensures longevity and reliability in rigorous technical environments.
Connector 1 USB-C
Connector 2 Straight
Length 5m
Colour Black
Type USB-C® screen cable
Cable features 4K UHD
Cable Use TV/monitor
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 21.6 Gbit/s
DisplayPort version 1.2
Harmonized System (HS) code 84733080
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
Operating temperature (T-T) 0 - 35°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 45°C
Supported graphics resolutions 3840 x 2160
Supported video modes 2160p
Video resolution 3840 x 2160 Pixel

Trustpilot