LINDY 43292 Cable USB-C plug HDMI-A plug Black 2.00 m 4K UHD

MPN
43292
Brand
LINDY
EAN-13
4002888432924
Order Code
16-7594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

LINDY 43292 is a versatile USB-C to HDMI-A cable designed to deliver exceptional audio and visual performance, ideal for professional environments where high-quality display output is required. With a length of 2.00 metres, this black monitor cable supports 4K UHD resolution, ensuring clear and crisp imagery essential for detailed presentations and high-definition video playback. This cable is particularly useful in applications involving external monitor connections for laptops, desktop setups, and modern conference room presentations where seamless communication between devices is critical. Its robust construction and reliable data transmission make it suitable for engineers and technicians needing dependable hardware for interfacing computer systems with high-resolution displays.
Connector 1 USB-C
Connector 2 Straight
Length 2m
Colour Black
Type HDMI cable
Cable features 4K UHD
Cable material Tinned copper
Cable Use TV/monitor
Certification CE, FCC, REACH & UL
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Tin plated copper
Data transfer rate 21.6 Gbit/s
Harmonized System (HS) code 84733080
HDMI version 2.0
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 4096 x 2160 pixels
Operating temperature (T-T) 0 - 35°C
Package Type Polybag
Plug and Play Yes
Product colour Black
Storage temperature (T-T) 0 - 45°C
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot