LINDY 43275 7-Port Industrial USB 3.2 Gen 2 Metal Hub 4x Type A 3x Type C 10Gbps

MPN
43275
Brand
LINDY
EAN-13
4002888432757
Order Code
21-2707
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £192.58 £163.69
10+ £162.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lindy 7 Port USB 3.2 Gen 2 Metal Hub. Host interface: USB 3.2 Gen 2 (3.1 Gen 2) Type-A, Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C. Data transfer rate: 10000 Mbit/s, Product colour: Black, Housing material: Metal. Input voltage: 16 V, Input current: 3 A. Width: 184.5 mm, Depth: 64.3 mm, Height: 20 mm. Quantity per pack: 1 pc(s), Package width: 260 mm, Package depth: 180 mm

Reviews

Be the first to submit a review

Trustpilot