LINDY 43271 USB cable USB 3.2 Gen 1 USB-C plug to socket 5m Black

MPN
43271
Brand
LINDY
EAN-13
4002888432719
Order Code
16-7592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

LINDY 43271 is a robust USB cable assembly engineered to deliver high-speed data transmission, featuring a USB 3.2 Gen 1 USB-C plug to socket configuration. With a length of 5 metres and a sleek black finish, this cable supports data transfer rates typical of USB 3.0 and USB 3.1 first generation standards, making it an ideal choice for connecting peripherals such as external hard drives, docking stations, or USB hubs to your USB-C enabled devices. Its design ensures secure and reliable connections in both consumer and professional settings, and its high-quality construction minimises signal loss over the extended length. This cable is especially suitable for applications that require extended reach without compromising on data integrity, such as in large-format video presentations or complex workstation setups. The durability and versatile connectivity offered by the LINDY 43271 make it a valuable component for any engineer seeking efficient and effective USB-C solutions.
Cable Length 5.00m
Connector 1 USB 3.2 C
Connector 2 USB-C
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 28/22
AWG wire size 28/22
Cable Diameter 4.6mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Plug and Play Yes
Product colour Black
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Weight 198g

Reviews

Be the first to submit a review

Trustpilot