LINDY 43269 USB-C® Adapter [1x USB-C® plug - 1x DisplayPort socket]

MPN
43269
Brand
LINDY
EAN-13
4002888432696
Order Code
21-2703
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.08 £10.78
10+ £10.38
100+ £10.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lindy USB Type C to DisplayPort 4K144 Converter. USB connector type: USB Type-C, USB connector gender: Male, USB connector form factor: Straight. Product colour: Black, Housing material: Acrylonitrile butadiene styrene (ABS), Plastic. Width: 45 mm, Depth: 45 mm, Height: 15 mm. Package width: 174 mm, Package depth: 194 mm, Package weight: 39 g

Reviews

Be the first to submit a review

Trustpilot