LINDY 43202 2 Port USB-C MST KVM Docking Station 4K60 HDMI DP PD 100W

MPN
43202
Brand
LINDY
EAN-13
4002888432023
Order Code
21-2701

Discontinued


The Lindy 2 Port Type C MST KVM Docking Station is a compact and versatile solution for connecting laptops to a range of interfaces, including two displays. This device has all the important interfaces required for a modern workstation and combines the convenience of a desktop docking station with a type C KVM switch. It offers two USB 3.2 type C inputs for connecting sources such as laptops, tablets or smartphones to share the same workstation and connected peripherals. Switching is possible simply by pressing the button on the top of the device.The docking station enables the connection of two screens via HDMI and DisplayPort outputs with resolutions of 3840x2160@60Hz using DisplayPort Alternate Mode via the USB type C connections. It also supports the MST function to manage the simultaneous connection of both monitors, one with 4K30 and one with 1920x1080@60Hz maximum resolutionThe front USB-type C and Type A ports offer a data transfer rate of up to 5 Gbps and BC 1.2 for fast charging - perfect for connecting peripherals such as hard drives, webcams and for charging mobile devices. Both USB type C inputs support USB power delivery 3.0, the PC1 port up to 100 W (if an additional type C PD power supply is connected to the PD port) and the PC2 port up to 65 W (if the supplied power supply is connected).It also offers a Gigabit Ethernet and a 3.5 mm port for connecting a network and an audio stereo input/output device such as headphones, speakers or microphone. This text is machine translated.
Type USB-C® docking station
Colour Black

Trustpilot