Lindy 43156 10m USB 3.0 Active Extension

MPN
43156
Brand
LINDY
EAN-13
4002888431569
Order Code
70-3567
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

The Lindy USB 3.0 Active Extension Cable uses built-in active electronics to extend the cable length of a USB 3.0 device by an additional 10m whilst continuing to support data transfer rates of up to 5Gbps.

With its USB A male and USB A female connector it allows Type A devices such as storage devices, webcams and other Type A devices to be connected at longer distances to PCs, laptops and tablets, while also ensuring flexible positioning. Up to 2 extension cables can be chained together to achieve a distance of 20m.

The Lindy USB 3.0 Active Extension Cable is compatible with all USB Type A equipped computers. With plug and play functionality, this extension cable can be installed quickly and with minimum fuss, ideal for both professional and first time users.

The USB active extension cable also features a DC socket for connecting an external power supply (not included) when using USB peripherals which have higher power requirements.Information about USB 3.0, 3.1 and 3.2

USB 3.0, USB 3.1 and USB 3.2 PCs, cables and devices are all compatible with each other, when using either a USB Type A or USB Type C host interface.USB 3.0, USB 3.1 Gen 1 and USB 3.2 Gen 1 all support data transfer rates up to 5 Gbps. USB 3.1 Gen 2 and USB 3.2 Gen 2 both support data transfer rates up to 10 Gbps.
  • 10 metre USB 3.0 Active Extension Repeater Lead
  • Supports transfer rates up to 5Gbps
  • For even greater distances simply connect 2 cables in series
  • Plug and Play
  • 2 year warranty

Reviews

Be the first to submit a review

Trustpilot