Lindy 42761 10m USB 2.0 Type A to B Active Cable

MPN
42761
Brand
LINDY
EAN-13
4002888427616
Order Code
70-3690
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

The Lindy USB 2.0 Active Cable uses built-in active electronics to extend the cable length of a USB 2.0 device by an additional 10m whilst continuing to support data transfer rates of up to 480Mbps.

With USB A male and USB B male connectors this product allows Type B devices like printers to be connected directly at longer distances and ensures flexible positioning.

The Lindy USB 2.0 Active Extension Cable is compatible with all USB Type A equipped computers. The cable's unique and slim design allows easy installation due to the active electronics that are housed in a small cable mould - an advantage over other active USB leads which use bulky connectors.

It is recommended that this extender is used with low power or self powered USB peripherals and not high power consuming devices.
  • 10 metre USB 2.0 Active Repeater Cable
  • Supports transfer rates up to 480Mbps
  • Ideal for direct device connection
  • Plug and Play installation
  • 2 year warranty

Reviews

Be the first to submit a review

Trustpilot