LINDY 42635 USB cable USB 2.0 USB-A plug to 4 sockets 10m Grey

MPN
42635
Brand
LINDY
EAN-13
4002888426350
Order Code
16-7578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £16.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

LINDY 42635 is a USB cable assembly featuring a USB 2.0 USB-A plug connected to four USB-A sockets, presented in a 10-metre length and grey colour. This high-quality cable is designed to facilitate the efficient and reliable distribution of data and power across multiple devices from a single USB-A port, making it well-suited for applications requiring extended reach and connectivity, such as in professional audio-visual setups, data transfer between multiple peripherals, or powering multiple USB-driven devices in testing environments. Its robust construction ensures durability and consistent performance, enabling it to meet the demands of engineering contexts where precise data communications are critical. The LINDY 42635 is particularly advantageous in environments where consolidating numerous connections into a single interface is necessary, thereby optimising workspace organisation and efficiency.
Cable Length 10.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Grey
Type USB 2.0
AWG 28/24
AWG wire size 28/24
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Tin plated copper
Data transfer rate 480 Mbit/s
Harmonized System (HS) code 84719000
Host Interface USB 2.0
Hub interfaces USB 2.0
Plug and Play Yes
Ports quantity 4
Product colour Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB 2.0 ports quantity 4
Weight 310g

Reviews

Be the first to submit a review

Trustpilot