LINDY 42344 KVM changeover switch DisplayPort Mouse, Keyboard 4096 x 2160 Pixel

MPN
42344
Brand
LINDY
EAN-13
4002888423441
Order Code
21-2691
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lindy 2 Port DisplayPort 1.2, USB 2.0 and Audio Cable KVM Switch. Keyboard port type: USB, Mouse port type: USB, Video port type: DisplayPort. HD type: 4K Ultra HD, Maximum resolution: 4096 x 2160 pixels, Video bandwidth: 60 Hz. Product colour: Black, Housing material: Plastic, Cable length: 1.2 m. Power source: DC, Input voltage: 5 V. Compliance certificates: RoHS
Type KVM changeover switch
Colour Black

Reviews

Be the first to submit a review

Trustpilot