LINDY 41943 Cable VGA 9-pin to DisplayPort Black 3.00 m

MPN
41943
Brand
LINDY
EAN-13
4002888419437
Order Code
16-7577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £17.36 £15.09
10+ £14.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LINDY, 41943, is a high-quality audio and visual cable designed to connect a VGA 9-pin plug to a DisplayPort plug over a length of 3.00 metres. Encased in black, this cable facilitates the connection between older VGA interfaces and modern DisplayPort-enabled devices, ensuring compatibility in varied engineering environments. Ideal for applications that require reliable signal transmission across different interface standards, it supports the integration of legacy computer systems with contemporary displays and monitors. Its robust construction is suited for professional use in technical settings such as control rooms, design studios, and engineering workstations, where secure and consistent video output is essential.
Connector 1 VGA
Connector 2 DisplayPort
Length 3m
Colour Black
Type VGA cable
AWG 28
AWG wire size 28
Cable Use TV/monitor
Certification CE, FCC, RoHS, REACH, UL
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 1.65 Gbit/s
Harmonized System (HS) code 84733080
Maximum resolution 1920 x 1080 pixels
Operating temperature (T-T) 0 - 70°C
Product colour Black
Storage temperature (T-T) -10 - 85°C
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot