LINDY 41489 is a DisplayPort adapter designed to facilitate connectivity between a DisplayPort source and a DVI-D display device, measuring 0.5 metres in length. This adapter features one DisplayPort plug and one DVI-D plug, making it a suitable solution for connecting modern computing devices with DisplayPort outputs to legacy display systems that operate on DVI-D inputs. Engineered for environments such as offices or data centres, it enables seamless integration in setups where mixed digital interfaces are in use without the need for additional converter equipment or extensive cabling. This adapter is particularly useful in engineering applications involving high-resolution graphical outputs, where maintaining signal integrity and reducing latency are critical. By bridging the gap between newer and older display technologies, the adapter supports efficient and reliable data transfer in professional settings.
| Type |
DisplayPort |
| Interface |
DisplayPort |
| Cable Length |
0.5m |
| Cable Use |
DisplayPort |
| Colour |
Black |
| Connector 1 |
DisplayPort |
| Connector 1 gender |
Male |
| Connector 2 |
DVI-D |
| Connector 2 gender |
Male |
| Display Resolution |
1920 x 1200 Pixel |
| Harmonized System (HS) code |
84733080 |
| Maximum resolution |
1920 x 1200 pixels |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| Product colour |
Black |
| Product Type |
DisplayPort Adapter |
| Type A |
DisplayPort plug |
| Type B |
DVI-D plug |