LINDY 41168 DisplayPort Cable DisplayPort plug 7.50 m Black Gold-plated

MPN
41168
Brand
LINDY
EAN-13
4002888411684
Order Code
16-7561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £82.68 £70.28
10+ £68.98
100+ £68.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 08/10/2026

LINDY 41168 is a high-performance DisplayPort cable designed for robust and reliable transmission in audio and visual applications, featuring a 7.50 metre length suitable for extended connections. The cable supports DisplayPort 1.4 specifications, allowing for high-definition resolutions and superior data transfer rates, which makes it ideal for connecting monitors, screens, and other display devices. It is equipped with gold-plated connectors to ensure reduced signal loss and enhanced conductivity. Common engineering applications include use in professional audio-visual setups, such as bringing high-quality video signals to digital production environments or connecting multiple displays in control rooms. The durable construction of the cable allows it to withstand the demands of both commercial and private installations.
Connector 1 DisplayPort
Connector 2 Straight
Length 7.5m
Colour Black
Type DisplayPort cable
AWG 28
AWG wire size 28
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 32.4 Gbit/s
DisplayPort version 1.4
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 60Hz
Maximum refresh rate 144 Hz
Maximum resolution 7680 x 4320 pixels
Operating temperature (T-T) -10 - 80°C
Product colour Black
Signal flow Unidirectional (A→B)
Storage temperature (T-T) -20 - 85°C
Supported graphics resolutions 4096 x 2160, 7680 x 4320

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot