LINDY 41081 DisplayPort Cable Black 20m Monitor Cable

MPN
41081
Brand
LINDY
EAN-13
4002888410816
Order Code
16-7558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £94.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

LINDY 41081 is a DisplayPort cable designed to facilitate high-quality audio-visual transmission between devices, with an impressive length of 20 metres, making it ideal for extended setups. This monitor cable is constructed to support video resolutions up to 4K, ensuring detailed and brilliant images when connecting a computer to a monitor or other display device. The cable’s robust build and reliable connectivity make it suitable for professional environments, such as engineering offices and digital media workstations, where long-distance signal integrity is crucial. Employing durable materials and advanced engineering, this DisplayPort cable is an essential component for transmitting digital video and audio signals seamlessly over considerable distances.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 0.2m
Colour Black
Type DisplayPort cable
AWG 28
AWG wire size 28
Cable Diameter 7mm
Cable material Copper
Cable shielding Aluminum mylar foil
Cable Use TV/monitor
Certification CE,FCC, REACH
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 21.6 Gbit/s
DisplayPort version 1.2
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Maximum resolution 3840 x 2160 pixels
Operating temperature (T-T) 0 - 70°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 45°C
Supported video modes 2160p
Video resolution 3840 x 2160 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot