LINDY 41079 DisplayPort cable black 15m DisplayPort plug to plug

MPN
41079
Brand
LINDY
EAN-13
4002888410793
Order Code
16-7557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £85.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 41079 DisplayPort cable black 15m is designed for high-performance digital video and audio transmission between source devices and display units. As an Audio & Visual cable, it features DisplayPort plug-to-plug connectors, ensuring a reliable and stable connection suitable for professional and industrial environments. The cable's 15-metre length allows flexibility in setup, particularly in large conference rooms or workplaces where the distance between the computer and the screen or TV exceeds typical cable lengths. This product is commonly used for connecting computers and monitors, facilitating resolutions up to 4K and supporting bandwidths necessary for high-definition video and multi-channel audio. Its robust construction is intended to withstand the rigours of daily use, making it a dependable choice for engineers and technicians involved in AV installations.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 15m
Colour Black
Type DisplayPort cable
AWG 28
AWG wire size 28
Cable Diameter 7mm
Cable material Copper
Cable shielding Aluminum mylar foil
Cable Use TV/monitor
Certification CE,FCC, REACH
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 21.6 Gbit/s
DisplayPort version 1.2
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Maximum resolution 3840 x 2160 pixels
Operating temperature (T-T) 0 - 70°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 45°C
Supported video modes 2160p
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot