LINDY 41078 Cable DisplayPort plug to plug Black 10.00m

MPN
41078
Brand
LINDY
EAN-13
4002888410786
Order Code
16-7556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £75.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 41078 is a high-quality 10.00 metre DisplayPort plug-to-plug cable designed for reliable transmission of audio and visual signals between a computer and a display device. This black monitor cable supports high-definition video resolutions and multi-channel audio, making it suitable for use in professional audio-visual setups, conference rooms, and engineering workstations that require data-intensive applications. The cable's robust build minimises electromagnetic interference, providing stable performance in environments with numerous electronic devices. Known as a TV/monitor cable, it is engineered to facilitate seamless connectivity between devices, accommodating the demands of modern display technologies.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 10m
Colour Black
Type DisplayPort cable
AWG 28
AWG wire size 28
Cable Diameter 7mm
Cable material Copper
Cable shielding Aluminum mylar foil
Cable Use TV/monitor
Certification CE,FCC, REACH
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 21.6 Gbit/s
DisplayPort version 1.2
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Maximum resolution 3840 x 2160 pixels
Operating temperature (T-T) 0 - 70°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 45°C
Supported video modes 2160p
Video resolution 3840 x 2160 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot