LINDY 41074 HDMI Cable Black 25m HDMI to HDMI 4K UHD

MPN
41074
Brand
LINDY
EAN-13
4002888410748
Order Code
16-7554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £110.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 41074 is a high-quality HDMI cable designed to support seamless transmission of high-definition video and audio signals. With a length of 25 metres, this black cable is ideal for connecting devices over longer distances in both residential and commercial settings. It can deliver 4K Ultra High Definition content, ensuring clarity and precision in visual displays, making it suitable for applications involving TV screens, monitors, and projectors. The cable's compatibility with HDMI interfaces allows it to efficiently connect various audio-visual components, providing reliable performance in professional setups such as conference rooms, auditoriums, and digital signage systems. The LINDY 41074 is recognised for its durability and consistent signal integrity, making it a trusted choice for engineers seeking dependable connection solutions.
Connector 1 HDMI
Connector 2 Straight
Length 25m
Colour Black
Type HDMI cable
Audio Return Channel (ARC) Yes
AWG 28
AWG wire size 28
Bandwidth 18000 MB/s
Cable Diameter 8.6mm
Cable features 4K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable material Copper
Cable shielding Aluminum mylar foil
Cable Use TV/monitor
Cable version HDMI Standard
Certification CE, FCC, RoHS, REACH & UL
Colour depth 8 bit
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Dolby technologies DTS-HD Master Audio, Dolby TrueHD
Harmonized System (HS) code 84733080
HDMI Ethernet channel Yes
HDMI version HDMI 2.0
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 4096 x 2160 pixels
Operating temperature (T-T) -20 - 80°C
Package Type Polybag
Product colour Black
Storage temperature (T-T) -10 - 60°C
Video resolution 4096 x 2160 Pixel
Weight 1.771kg

Reviews

Be the first to submit a review

Trustpilot