LINDY 41073 HDMI cable 4K UHD black 20 m HDMI-A plug to HDMI-A plug

MPN
41073
Brand
LINDY
EAN-13
4002888410731
Order Code
16-7553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £98.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

LINDY 41073 HDMI Cable is engineered to deliver high-quality audio-visual connectivity, designed for use in both professional and consumer environments. This cable features an HDMI-A plug to HDMI-A plug configuration, supporting 4K UHD resolutions to ensure superb video clarity and accurate colour transmission over its substantial 20-metre length. Built for durability and reliable performance, this display cable is ideal for connecting TVs, monitors, or projectors to various audio-visual equipment like Blu-ray players, gaming consoles, or computers. The robust design ensures that it can withstand the demanding conditions often encountered in high-resolution video and complex home theatre installations. Such versatility makes it an essential component in setups requiring long-distance signal integrity.
Connector 1 HDMI
Connector 2 Straight
Length 20m
Colour Black
Type HDMI cable
Audio Return Channel (ARC) Yes
AWG 28
AWG wire size 28
Bandwidth 18000 MB/s
Cable Diameter 8.6mm
Cable features 4K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable material Copper
Cable shielding Aluminum mylar foil
Cable Use TV/monitor
Cable version HDMI Standard
Certification CE, FCC, RoHS, REACH & UL
Colour depth 8 bit
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Dolby technologies DTS-HD Master Audio, Dolby TrueHD
Harmonized System (HS) code 84733080
HDMI Ethernet channel Yes
HDMI version HDMI 2.0
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 4096 x 2160 pixels
Operating temperature (T-T) -20 - 80°C
Package Type Polybag
Product colour Black
Storage temperature (T-T) -10 - 60°C
Video resolution 4096 x 2160 Pixel
Weight 1.440kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot