LINDY 41072 HDMI Cable 15 m Black Gold Plated Connectors 4K UHD

MPN
41072
Brand
LINDY
EAN-13
4002888410724
Order Code
16-7552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £100.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 41072 HDMI Cable is identified by the Manufacturer’s Part Number 41072 and offers a reliable connection solution tailored for high-resolution audio and visual transmissions. This active cable, with a length of 15 metres, is well-suited for connecting screens, monitors, and other display devices requiring 4K UHD capabilities, operating at up to 18 Gigabits per second. Its black design is complemented with gold-plated connectors, enhancing signal quality and reducing corrosion, which makes it ideal for professional audio-visual setups and extended distances where signal integrity is paramount. Engineers often utilise this cable in the integration of multimedia systems, digital signage, and advanced computing environments, where robust and seamless data transfer is critical. The product barcode is 04002888410724.
Connector 1 HDMI
Connector 2 Straight
Length 15m
Colour Black
Type HDMI cable
AWG 28
AWG wire size 28
Bending radius (min) 10cm
Cable Design Round
Cable Diameter 8.6mm
Cable jacket material Polyvinyl chloride (PVC)
Cable material Copper
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Standard
Certification CE, UKCA, FCC, RoHS, REACH, UL
Colour sampling 4:4:4
Compliance certificates RoHS
Connector 1 dimensions (WxDxH) 21.68 x 43 x 13.22 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 21.68 x 43 x 13.22 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Acrylonitrile butadiene styrene (ABS)
Connector material Gold
Contact Material Phosphor bronze
Core Material Copper
Data transfer rate 18 Gbit/s
Dolby technologies DTS-HD Master Audio, Dolby TrueHD
Harmonized System (HS) code 84733080
HDMI version HDMI 2.0
Magnetically shielded Yes
Max. frequency 60Hz
Nominal attenuation 300KHz~825MHz 5dB, 2.475GHz~4.125GHz 12dB~20dB
Operating temperature (T-T) -20 - 80°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Shield material Aluminium
Signal flow Bidirectional
Storage temperature (T-T) -10 - 60°C
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel
Weight 1.157kg

Reviews

Be the first to submit a review

Trustpilot