LINDY 40930 DisplayPort to HDMI Adapter Cable Black 1.00 m

MPN
40930
Brand
LINDY
EAN-13
4002888409308
Order Code
16-7547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £43.35 £37.38
10+ £36.57
100+ £36.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

LINDY 40930 DisplayPort to HDMI Adapter Cable is a versatile solution designed to facilitate seamless connectivity between devices with different video interfaces. As a 1.00 metre adapter cable, it effectively converts signals from DisplayPort-equipped sources, such as computers or graphics cards, to HDMI displays, including monitors or televisions. This cable is classified under audio and visual cables and is especially valuable in applications where a high-definition graphical interface is necessary, such as video conferencing, digital presentations, or connecting to external displays for extended viewing. The build of the adapter supports robust signal transmission, ensuring that users experience minimal latency or signal degradation, making it highly suitable for professional environments where reliable display output is critical.
Connector 1 DisplayPort
Connector 2 Straight
Length 1m
Colour Black
Type DisplayPort cable
AWG 32
AWG wire size 32
Bend radius (min) 3.3cm
Cable Design Round
Cable Diameter 5.5mm
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Certification CE, UKCA, FCC, RoHS, REACH, UL & California Proposition 65
Chipset VM7100
Colour depth 10 bit
Connector 1 dimensions (WxDxH) 50 x 20 x 8 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 50 x 20 x 8 mm
Connector 2 gender Male
Core Material Tin plated copper
Data transfer rate 48 Gbit/s
DisplayPort version DisplayPort 1.4
Frame Rate 60Hz
HDMI version HDMI 2.1
Manual Yes
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Operating temperature (T-T) -20 - 40°C
Storage temperature (T-T) -40 - 80°C
UN Number 6
Video resolution 7680 x 4320 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot