LINDY 40927 DisplayPort cable plug to HDMI-A plug 3m Black

MPN
40927
Brand
LINDY
EAN-13
4002888409278
Order Code
16-7546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £27.77 £23.60
10+ £22.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 40927 is an audio and visual cable featuring a DisplayPort plug to HDMI-A plug, designed to facilitate high-quality video and audio transmission over a distance of 3 metres. This black cable is engineered for use in professional and consumer electronics applications where reliable connectivity between devices such as computers, monitors, and televisions is required. The cable supports digital video signals and is particularly well-suited for environments requiring seamless integration of multimedia content, such as in conference rooms, educational settings, and home theatre configurations. By ensuring robust and stable performance, the LINDY 40927 cable serves as an essential component in systems that depend on high-definition display connectivity solutions.
Connector 1 DisplayPort
Connector 2 Straight
Length 3m
Colour Black
Type DisplayPort cable
Cable Use TV/monitor
Cable version HDMI High Speed
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDMI version 2.0
Maximum resolution 4096 x 2160 pixels
Product colour Black
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot