LINDY 40926 Cable DisplayPort to HDMI plug 2.00 m Black

MPN
40926
Brand
LINDY
EAN-13
4002888409261
Order Code
16-7545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £26.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 267 in stock

LINDY 40926 is a high-quality DisplayPort to HDMI cable measuring 2.00 metres in length, designed for seamless audio and visual connectivity. This cable features a DisplayPort male connector on one end and an HDMI male connector on the other, enabling it to effectively transmit high-definition digital video and audio signals from a source device such as a computer or media player to a display or monitor equipped with an HDMI interface. The cable is built to suit applications where display devices, including televisions and computer monitors, require a reliable transmission medium to ensure consistent signal delivery and optimal performance. Commonly utilised in professional and personal computing environments, the LINDY 40926 cable supports a variety of engineering requirements such as CAD design work, multimedia presentations, and other scenarios necessitating high-fidelity display capabilities.
Connector 1 DisplayPort
Connector 2 Straight
Length 2m
Colour Black
Type DisplayPort cable
AWG 32
AWG wire size 32
Cable Use TV/monitor
Cable version HDMI High Speed
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDMI version 2.0
Jacket Material Polyvinyl chloride (PVC)
Maximum resolution 4096 x 2160 pixels
Package Type Polybag
Product colour Black
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot