LINDY 40925 DisplayPort to HDMI Cable Black 1.00 m

MPN
40925
Brand
LINDY
EAN-13
4002888409254
Order Code
16-7544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £26.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

LINDY 40925 is a DisplayPort to HDMI cable designed to connect compatible devices such as computers and monitors or TVs for reliable audio-visual data transmission. With its 1.00 metre length, this black cable facilitates the conversion of a DisplayPort signal to an HDMI interface, making it ideal for scenarios where integration between different display technologies is required. Engineered for durability and efficient performance, the LINDY 40925 is suitable for engineering applications that demand dependable connectivity, such as connecting graphic workstations to external screens in design studios or enabling high-definition outputs in professional AV presentations. This cable is a crucial component in setups requiring seamless expansion of visual data across various devices.
Connector 1 DisplayPort
Connector 2 Straight
Length 1m
Colour Black
Type DisplayPort cable
AWG 32
AWG wire size 32
Cable Use TV/monitor
Cable version HDMI High Speed
Connector 1 gender Male
Connector 2 gender Male
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDMI version 2.0
Jacket Material Polyvinyl chloride (PVC)
Maximum resolution 4096 x 2160 pixels
Product colour Black
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot