LINDY 40923 Cable Mini DisplayPort HDMI Black 3m

MPN
40923
Brand
LINDY
EAN-13
4002888409230
Order Code
16-7542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £31.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY part number 40923 is a 3-metre black cable specifically designed to connect devices with a Mini DisplayPort output to those with an HDMI input, making it suitable for audio-visual applications such as linking a computer to a monitor or television. This screen cable supports various high-definition digital video formats and transmits high-quality audio alongside visual data, making it an essential component for multimedia workstations, home theatre systems, and digital signage installations. Engineered for reliability and performance, it provides a stable, interference-free connection, critical for maintaining data integrity in professional environments.
Connector 1 DisplayPort
Connector 2 Straight
Length 3m
Colour Black
Type DisplayPort cable
AWG 32
AWG wire size 32
Cable Use TV/monitor
Cable version HDMI High Speed
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 18 Gbit/s
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDMI version 2.0
Jacket Material Polyvinyl chloride (PVC)
Maximum resolution 4096 x 2160 pixels
Operating temperature (T-T) -20 - 70°C
Package Type Polybag
Product colour Black
Storage temperature (T-T) -25 - 85°C
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot