LINDY 40921 Mini DisplayPort to HDMI cable Black 1.00m

MPN
40921
Brand
LINDY
EAN-13
4002888409216
Order Code
16-7540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £23.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 40921 is a high-quality Mini DisplayPort to HDMI cable designed to facilitate the connection between devices with Mini DisplayPort outputs and HDMI inputs. This black 1.00 metre cable is ideal for audio and visual applications, ensuring seamless signal transmission from computers or laptops to TVs and monitors. Manufactured with precision, it supports high-definition video and audio transfer, catering to the demands of both home entertainment systems and professional display setups. Commonly used in environments where a streamlined connection is necessary, this cable suits settings such as multimedia presentations and gaming where reliable and efficient display connectivity is crucial.
Connector 1 DisplayPort
Connector 2 Straight
Length 1m
Colour Black
Type DisplayPort cable
AWG 32
AWG wire size 32
Cable Use TV/monitor
Cable version HDMI High Speed
Connector 1 gender Male
Connector 2 gender Male
Data transfer rate 18 Gbit/s
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDMI version 2.0
Maximum resolution 4096 x 2160 pixels
Product colour Black
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot