LINDY 39337 KVM changeover switch DVI Mouse, Keyboard 2048 x 1536 Pixel

MPN
39337
Brand
LINDY
EAN-13
4002888393379
Order Code
21-2589
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £238.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lindy 4 Port DVI-I Single Link KVM Switch Pro. Keyboard port type: USB, Mouse port type: USB, Video port type: DVI-I. HD type: Full HD+, Maximum resolution: 2048 x 1536 pixels. Product colour: Silver, Housing material: Metal, Plastic, Certification: CE, FCC, REACH. Power source: DC, Input voltage: 9 V, Input current: 1.1 A. Compliance certificates: RoHS
Type KVM changeover switch
Colour Silver

Reviews

Be the first to submit a review

Trustpilot