LINDY 39312 KVM changeover switch DisplayPort 7680 x 4320 Pixel

MPN
39312
Brand
LINDY
EAN-13
4002888393126
Order Code
21-2585
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £459.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lindy 2 Port DisplayPort 1.4, USB 3.0 and Audio KVM Switch. Keyboard port type: USB, Mouse port type: USB, Video port type: DisplayPort. HD type: 4K Ultra HD, Maximum resolution: 7680 x 4320 pixels, Video bandwidth: 60 Hz. Product colour: Black, Housing material: Metal, LED indicators: Status. Power source: DC, Input voltage: 12 V, Input current: 1.5 A. Compliance certificates: CE, REACH, RoHS
Type KVM changeover switch
Colour Black

Reviews

Be the first to submit a review

Trustpilot