LINDY 38525 DisplayPort Cable Black 50.00 m for monitors

MPN
38525
Brand
LINDY
EAN-13
4002888385251
Order Code
16-7522
Country of Origin
China
View Full Product Range (39)

Discontinued


LINDY 38525 is a high-performance Fibre Optic Hybrid DisplayPort 2.0 UHBR10 cable designed for advanced audio and visual applications. This black, 50-metre long monitor cable supports ultra-high-bit-rate data transfer of up to 80 Gbps, accommodating high-resolution video and audio transmission without signal degradation across extended distances. Engineered for use in settings such as professional AV installations, digital signage, and conference setups, it ensures compatibility with modern DisplayPort-enabled devices, providing reliable connectivity for both consumer and commercial electronics. The robust construction and use of fibre optic technology make it ideal for environments requiring long-distance signal transport without electromagnetic interference.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 50m
Colour Black
Type DisplayPort cable
Bandwidth 40 MB/s
Bend radius (min) 5cm
Cable Design Round
Cable Type Round cable
Cable Use TV/monitor
Colour sampling 4:2:2, 4:4:4, 4:2:0
Compliance certificates CE, REACH, RoHS, UKCA
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Connector material Gold
Data transfer rate 24 Gbit/s
Display Resolution 7680 x 4320 Pixel
DisplayPort version DisplayPort 2.0
Frame Rate 60Hz
Max. frequency 144Hz
Maximum refresh rate 60 Hz
Maximum resolution 7680 x 4320 pixels
Operating temperature (T-T) -10 - 60°C
Product colour Black
Rack size 483 mm (19")
Resolutions (max.) UHD 8K @ 60 Hz
Storage temperature (T-T) -20 - 70°C
Supported graphics resolutions 3840 x 2160, 7680 x 4320
Sustainability compliance Yes
Video resolution 7680 x 4320 Pixel
Weight 1.26kg

Alternatives (1)


Trustpilot