LINDY 38514 HDMI Cable Black 40m 8K UHD for Monitor

MPN
38514
Brand
LINDY
EAN-13
4002888385145
Order Code
16-7518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £126.94 £107.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LINDY 38514 is a high-performance HDMI cable measuring 40 metres in length, engineered for delivering 8K UHD resolution, making it suitable for a range of professional audio and visual applications. This monitor cable is designed to connect to displays, screens, and monitors, ensuring seamless transmission of video and audio signals. Featuring advanced materials and precision craftsmanship, it supports high bandwidth and offers compatibility with the latest display technologies. Commonly employed in engineering environments such as broadcasting, digital signage, and advanced computer systems, this cable is ideal for scenarios requiring superior image clarity and audio fidelity. Designed to meet the stringent demands of modern audiovisual systems, the LINDY 38514 is a reliable choice for extending high-definition connections over long distances.
Connector 1 HDMI
Connector 2 HDMI
Length 40m
Colour Black
Type HDMI cable
AWG 23
AWG wire size 23
Bending radius (min) 5cm
Cable Design Round
Cable features 8K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable material Fibre optic/Copper
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Certification California Proposition 65
Colour sampling 4:4:4
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Connector material Gold
Data transfer rate 48 Gbit/s
Dolby technologies Dolby Vision
Frame Rate 120Hz
HDMI version HDMI 2.1
High Dynamic Range (HDR) supported Yes
High Dynamic Range (HDR) technology High Dynamic Range 10+ (HDR10 Plus)
Max. frequency 60Hz
Maximum refresh rate 120 Hz
Operating temperature (T-T) -10 - 60°C
Package Type Carton
Product colour Black
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Storage temperature (T-T) -20 - 70°C
Supported digital audio channels (uncompressed) 32
Supported graphics resolutions 3840 x 2160, 7680 x 4320, 10240 x 4320
Sustainability compliance Yes
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot