LINDY 38513 HDMI Cable Black 30 m 8K UHD HDMI-A plug

MPN
38513
Brand
LINDY
EAN-13
4002888385138
Order Code
16-7517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £126.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

LINDY 38513 is an HDMI cable designed for robust audio and visual signal transmission, providing a reliable connection for devices requiring high-resolution display compatibility. This 30-metre cable supports 8K Ultra High Definition (UHD) resolution, ensuring exceptional picture quality and clarity in professional settings. Engineered with HDMI-A plug connectors, it facilitates seamless connectivity between audiovisual devices, making it suitable for connecting computers to monitors, screens, or televisions, and for use in advanced home theatre systems and professional display installations. This cable is particularly advantageous in environments where long-distance signal integrity is crucial, such as in conference rooms or digital signage installations, providing a stable and efficient transmission medium over extended lengths. The LINDY 38513 is an ideal choice for engineers and technical professionals seeking a dependable cable for high-resolution display applications.
Connector 1 HDMI
Connector 2 HDMI
Length 30m
Colour Black
Type HDMI cable
Cable Diameter 4.4mm
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Certification CE, UKCA, FCC, RoHS, REACH & California Proposition 65
Connector 1 dimensions (WxDxH) 20.2 x 50.5 x 11 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 20.2 x 50.5 x 11 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Data transfer rate 48 Gbit/s
Frame Rate 120Hz
HDMI version HDMI 2.1
Max. frequency 60Hz
Maximum refresh rate 120 Hz
Nominal attenuation =10dB/km@850nm, = 8dB/km@1300nm
Operating temperature (T-T) -10 - 60°C
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 70°C
Supported graphics resolutions 3840 x 1200, 7680 x 4320
Video resolution 7680 x 4320 Pixel
Weight 0.859kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot