LINDY 38503 Cable USB-C plug to USB-C plug Black 15m Screen Monitor Cable

MPN
38503
Brand
LINDY
EAN-13
4002888385039
Order Code
16-7513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £240.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 38503 offers a robust solution for high-quality video transmissions with its USB-C plug to USB-C plug cable, designed to connect screens and monitors over a substantial 15-metre length. This black monitor cable supports high-definition video and audio signals, making it suitable for use in environments where connecting devices over greater distances is necessary, without sacrificing signal integrity. Engineered for professional audio and visual applications, this cable is ideal for use in conference rooms, educational settings, and advanced workstations where reliable display connections are crucial. The durable construction ensures long-lasting performance, while the compatibility with USB-C standards allows for seamless integration with a wide range of modern devices.
Cable Length 15.00m
Connector 1 USB C
Connector 2 USB-C
Colour Black
Cable Diameter 4.5mm
Cable Use TV/monitor
Connection Type USB-C® to USB-C®
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Max. frequency 60Hz
Product colour Black
Product Type USB-C® screen cable
Quantity per pack 1 pc(s)
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot