LINDY 38430 DisplayPort Adapter Black

MPN
38430
Brand
LINDY
EAN-13
4002888384308
Order Code
21-2565
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The LINDY 2-port DP MST hub is an ideal solution for expansion or copying of DisplayPort signals to 2 DisplayPort monitors. MST hubs permit the connection of a DP source device, e.g. a computer, laptop or notebook, to 2 DisplayPort displays, whereby it is possible to display contents in many different ways. Signals can be extended across both displays to display large-format tables, for immersive, panoramic gaming experiences, or striking retail digital signage systems. Content can also be shown independently on both displays, allowing WAS to work in a productive multitasking environment. They can also be copied to both displays, such as catering, retail or training. With resolutions up to 3840 x 2160 30 Hz 4:4:4 8 bit content is displayed quite realistically, Ideal for applications that require high resolutions, such as with graphic design. The compatibility with a large number of graphics cards, including AMD Eyefinity guarantees problem-free playback on several monitors. This active MST Hub supports DP++. It is not necessary for the source device or graphics card to support DP++ to provide dual-mode signals. This text is machine translated.

Reviews

Be the first to submit a review

Trustpilot