LINDY 38362 Converter HDMI to RCA Audio Compact Design is engineered to facilitate seamless connectivity between HDMI sources and RCA analogue audio/visual devices. This innovative converter is particularly valuable in systems where legacy audio equipment needs to be integrated with modern digital video sources. It supports resolutions up to Full HD 1080p, ensuring clarity in signal conversion from digital to analogue with minimal loss. The compact design allows for easy installation in confined spaces often encountered in professional audio-visual setups. Frequently utilised in engineering applications such as broadcast studios, educational facilities, and multimedia systems, it enables the maintenance of existing infrastructure while supporting digital technologies.
| Type |
Audio/phono Converter |
| Connector |
1 |
| Audio (L/R) out |
1 |
| Cable Use |
Audio/phono |
| Cables included |
USB Type-A to Micro-USB Type-B |
| CEC pass-through |
Yes |
| Certification |
California Proposition 65 |
| Chipset |
SPHE8107S-AD |
| Colour |
Silver |
| Compliance certificates |
CE, Federal Communications Commission (FCC), REACH, RoHS |
| Depth |
105mm |
| Dimensions |
(L x W x H) 65 x 70 x 27 mm |
| Frequency Range |
20 - 20000 Hz |
| HDMI version |
1.3 |
| Headphone out |
Yes |
| Height |
65mm |
| Housing Material |
Plastic |
| Length |
65mm |
| Manual |
Yes |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| Operating temperature (T-T) |
0 - 40°C |
| Operating Voltage |
5 V |
| Output impedance |
100 O |
| Package Type |
Box |
| Package weight |
175g |
| Quantity |
1 |
| Signal-to-Noise Ratio (SNR) |
101 dB |
| Storage temperature (T-T) |
-20 - 60°C |
| Supported sample rates |
192 kHz |
| Sustainability compliance |
Yes |
| Type A |
HDMI® |
| USB connector type |
Micro-USB |
| Warranty period |
2 year(s) |
| Width |
146mm |