LINDY 38322 HDMI-Micro-D plug cable 30 m Black 4K UHD for monitors

MPN
38322
Brand
LINDY
EAN-13
4002888383226
Order Code
16-7491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £303.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 38322 is an HDMI-Micro-D plug cable specifically designed for high-definition audio and visual transmission over extended distances, with a length of 30 metres and a sleek black exterior. This cable is engineered to support 4K Ultra High Definition (UHD) resolutions, making it ideal for connecting monitors or display screens in environments where high-quality video output is necessary. Constructed for durability and reliable connectivity, the LINDY 38322 is essential in settings such as control rooms, digital signage installations, and professional multimedia environments where long-distance video signal transmission without degradation is a critical requirement. The product adheres to industry standards, ensuring compatibility and performance in professional engineering applications.
Connector 1 HDMI
Connector 2 Straight
Length 30m
Colour Black
Type HDMI cable
AWG 24
AWG wire size 24
Cable Diameter 4.5mm
Cable features 4K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 18 Gbit/s
Harmonized System (HS) code 84733080
HDMI version HDMI 2.0
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Operating temperature (T-T) 0 - 50°C
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 85°C
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel
Weight 1.231kg

Reviews

Be the first to submit a review

Trustpilot