LINDY 38320 is a high-quality HDMI-Micro-D plug cable, engineered for optimal performance in audio and visual applications. This 10-metre black cable supports 4K UHD resolution, making it ideal for connecting monitors, screens, and televisions requiring high-definition display capabilities. The cable is designed to ensure reliable signal transmission for both video and audio outputs, making it suitable for various engineering applications such as setting up advanced home theatres, professional video editing workstations, or detailed graphical presentations in educational settings. The LINDY 38320 ensures compatibility with devices that require HDMI Micro-D connections, providing a robust solution for connecting cutting-edge display equipment.
| Connector 1 |
HDMI |
| Connector 2 |
Straight |
| Length |
10m |
| Colour |
Black |
| Type |
HDMI cable |
| AWG |
24 |
| AWG wire size |
24 |
| Cable Diameter |
4.5mm |
| Cable features |
4K UHD |
| Cable jacket material |
Polyvinyl chloride (PVC) |
| Cable Use |
TV/monitor |
| Cable version |
HDMI High Speed |
| Compliance certificates |
RoHS |
| Connector 1 gender |
Male |
| Connector 2 gender |
Male |
| Connector contacts plating |
Gold |
| Data transfer rate |
18 Gbit/s |
| Harmonized System (HS) code |
84733080 |
| HDMI version |
HDMI 2.0 |
| Max. frequency |
60Hz |
| Maximum refresh rate |
60 Hz |
| Operating temperature (T-T) |
0 - 50°C |
| Product colour |
Gold |
| Quantity per pack |
1 pc(s) |
| Storage temperature (T-T) |
-20 - 85°C |
| Supported graphics resolutions |
4096 x 2160 |
| Supported video modes |
2160p |
| Video resolution |
4096 x 2160 Pixel |
| Weight |
0.847kg |