LINDY 38313, also referenced as 3013230, is a high-performance HDMI matrix switcher designed for seamless integration in advanced AV configurations. This product supports resolutions up to an impressive 7680 x 4320 pixels, ensuring exceptional image clarity and future-proofing for demanding multimedia applications. Engineered with multiple inputs and outputs, the device allows for flexible routing of video and audio signals, making it ideal for environments such as audiovisual control centres, corporate presentation systems, and high-definition broadcasting studios. The black unit's robust design and reliable functionality ensure consistent performance in professional settings, where it facilitates the distribution of ultra-high-definition content to multiple displays simultaneously.
| Type |
HDMI matrix switcher |
| Connector |
2 |
| Audio (L/R) out |
1 |
| Audio formats supported |
LPCM |
| Bandwidth |
40 Gbit/s |
| Built-in display |
No |
| Certification |
POP, CP65 |
| Colour |
Black |
| Compliance certificates |
CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA |
| Control Type |
Buttons |
| DC-in jack |
Yes |
| Depth |
113mm |
| Digital audio optical out |
1 |
| Dimensions |
(W x H x D) 145 x 17 x 68 mm |
| EDID management |
Yes |
| HDCP |
Yes |
| HDCP version |
2.3 |
| HDMI version |
2.1 |
| Height |
70mm |
| Housing colour |
Black |
| Housing Material |
Metal |
| Input Current |
2 A |
| InterFaces (Input) |
HDMI™ |
| Manual |
Yes |
| Maximum resolution |
7680 x 4320 pixels |
| No. of Inputs |
2 |
| No. of outputs |
4 |
| Operating relative humidity (H-H) |
20 - 90% |
| Operating temperature (T-T) |
0 - 40°C |
| Output Voltage |
5 V |
| Package Type |
Box |
| Package weight |
482g |
| Power consumption (max) |
6.2 W |
| Power Supply Type |
mains-powered |
| Remote control included |
Yes |
| Resolution (max.) |
7680 x 4320 p |
| Storage temperature (T-T) |
-20 - 60°C |
| Supported monitors |
2 |
| Sustainability compliance |
Yes |
| Switch Function |
Remote control |
| USB connector type |
Micro-USB |
| USB ports quantity |
1 |
| Warranty period |
2 year(s) |
| Weight |
0.55 |
| Width |
200mm |