LINDY 38302 is a HDMI 2x2 Matrix Switch designed for seamless integration in multimedia and AV systems requiring high-definition signal routing. This product, also identified as 2361111, supports resolutions up to 4096 x 2160p, ensuring compatibility with ultra-high-definition content. Engineered with two HDMI inputs and two HDMI outputs, the device provides flexible routing of signals, allowing any input to be directed to any output or to both outputs simultaneously. The switch is particularly suited for engineering applications such as efficient video distribution in control rooms, digital signage installations, and when managing complex audio-visual presentations in conference settings. Its robust build and reliable performance enable optimal signal management in both professional and technical environments.
| Type |
HDMI matrix switcher |
| Connector |
2 |
| Built-in display |
No |
| Colour |
Black |
| Data transfer rate |
18 Gbit/s |
| DC-in jack |
Yes |
| Depth |
113mm |
| Dimensions |
(W x H x D) 200 x 70 x 113 mm |
| EDID management |
Yes |
| Fiber optic connector |
TOSLINK |
| Harmonized System (HS) code |
85299097 |
| HDCP |
Yes |
| HDCP version |
2.2 |
| HDMI version |
2.0 |
| Height |
70mm |
| Housing colour |
Black |
| Housing Material |
Metal |
| InterFaces (Input) |
HDMI™ |
| Manual |
Yes |
| Maximum resolution |
4096 x 2160 pixels |
| No. of Inputs |
2 |
| No. of outputs |
2 |
| Operating relative humidity (H-H) |
20 - 90% |
| Operating temperature (T-T) |
0 - 40°C |
| Package weight |
328g |
| Power Supply Type |
mains-powered |
| Resolution (max.) |
4096 x 2160 p |
| Storage temperature (T-T) |
-20 - 60°C |
| Supported monitors |
2 |
| Switch Function |
Remote control |
| Weight |
328g |
| Width |
200mm |