Lindy 38158 HDMI 4K Splitter 2 Port 3D, 2160p30

MPN
38158
Brand
LINDY
EAN-13
4002888381581
Order Code
70-3625
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

Connect and split a single HDMI source across 2 4K displays
Supports resolutions up to 4K 60Hz 4:2:0
EDID Management for enhanced compatibility
Compact, minimalistic design
2 Year Warranty

The Lindy 2 Port HDMI 10.2G splitter is a low-cost, compact solution for distributing high quality 4K Ultra HD across two displays from a single source device. Supporting crystal clear 3840x2160@60Hz 4:2:0 resolutions, this splitter is ideal for retail or sports bar installations, or providing multi-screen playback in conference rooms. A simplistic EDID management system ensures hassle free installation, with optimum compatibility for a variety of displays, when connected to a wide range of source devices including media players, set-top boxes and games consoles.

The splitters minimalistic, compact housing provides a small footprint within the setup, with little distraction from the display.
  • Connect and split a single HDMI source across 2 4K displays
  • Supports resolutions up to 4K 60Hz 4:2:0
  • EDID Management for enhanced compatibility
  • Compact, minimalistic design
Type HDMI splitter
Number of Ports 2

Reviews

Be the first to submit a review

Trustpilot