LINDY 37604 HDMI cable 8K UHD HDMI-A plug to plug 5.00 m Grey Monitor Cable

MPN
37604
Brand
LINDY
EAN-13
4002888376044
Order Code
16-7476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £86.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 37604 HDMI cable offers an 8K UHD connection, designed to provide high-resolution video transmission between devices. This 5.00 metre screen cable, grey in colour, is terminated with HDMI-A plugs on both ends, ensuring a secure and stable connection. As part of LINDY's range of audio and visual cables, it supports advanced display technologies and high-definition multimedia requirements, making it suitable for use in professional AV systems, home theatre setups, and high-performance display environments. Engineers may employ this cable in applications where high-resolution video output is crucial, such as in digital signage or video editing stations. The cable's robust construction and 8K UHD capability enable it to handle demanding visual outputs required by modern monitors and displays.
Connector 1 HDMI
Connector 2 Straight
Length 5m
Colour Grey
Type HDMI cable
AWG 30
AWG wire size 30
Cable features 8K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Harmonized System (HS) code 84733080
HDMI version 2.1
High Dynamic Range (HDR) supported Yes
Max. frequency 120Hz
Maximum refresh rate 120 Hz
Operating temperature (T-T) 0 - 55°C
Product colour Grey
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 60°C
Supported graphics resolutions 3840 x 2160, 4096 x 2160, 7680 x 4320, 10240 x 4320
Video resolution 10240 x 4320 Pixel
Weight 0.478kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot