LINDY 37603 HDMI Cable UHD Grey 3m 8K HDMI-A plug to HDMI-A plug

MPN
37603
Brand
LINDY
EAN-13
4002888376037
Order Code
16-7475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 37603 is an advanced HDMI cable designed to facilitate ultra-high-definition audio and visual connectivity, identified with the EAN 04002888376037. This 3-metre grey cable is equipped with HDMI-A plugs on both ends, capable of supporting resolutions up to 8K, making it an ideal solution for high-performance audio-visual applications. Engineered for use in both residential and professional settings, it seamlessly connects televisions, monitors, and other compatible display devices, offering reliable signal transmission for a wide range of multimedia systems. As a robust display cable, LINDY 37603 is commonly deployed in environments that demand high-quality video output, such as digital signage, home theatre systems, and broadcasting studios, ensuring precise and stable image and sound delivery.
Connector 1 HDMI
Connector 2 Straight
Length 3m
Colour Grey
Type HDMI cable
AWG 30
AWG wire size 30
Cable features 8K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 48 Gbit/s
Harmonized System (HS) code 84733080
HDMI version 2.1
High Dynamic Range (HDR) supported Yes
Max. frequency 120Hz
Maximum refresh rate 120 Hz
Operating temperature (T-T) 0 - 55°C
Product colour Grey
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 60°C
Supported graphics resolutions 3840 x 2160, 4096 x 2160, 7680 x 4320, 10240 x 4320
Video resolution 10240 x 4320 Pixel
Weight 0.194kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot