LINDY 36969 HDMI cable Black Grey 20 m HDMI-A plug to HDMI-A plug

MPN
36969
Brand
LINDY
EAN-13
4002888369695
Order Code
16-7473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £105.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36969 is an HDMI cable designed for use in audio and visual applications, providing a reliable connection for high-definition signals. With a length of 20 metres, this cable is equipped with HDMI-A plugs on both ends, making it suitable for connecting a variety of devices such as TVs, monitors, and projectors. The cable features a durable black and grey design, ensuring long-lasting performance and robust connectivity. It is ideally used in both residential and commercial settings where high-quality video and audio transmission is required, facilitating the delivery of content from media devices to display units over extended distances effectively. As a part of the broader category of monitor, screen, and display cables, it caters to engineers and technicians seeking dependable solutions for linking visual equipment.
Connector 1 HDMI
Connector 2 Straight
Length 20m
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 24
AWG wire size 24
Bending radius (min) 9.8cm
Cable Diameter 9.8mm
Cable jacket material Polyvinyl chloride (PVC)
Cable material Copper
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Standard
Certification RoHS, REACH, UL
Colour sampling 4:2:0
Compliance certificates RoHS
Connector 1 dimensions (WxDxH) 21.4 x 41.44 x 12.7 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 21.4 x 41.44 x 12.7 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Contact Material Phosphor bronze
Core Material Copper
Data transfer rate 10.2 Gbit/s
Dolby technologies DTS-HD Master Audio, Dolby TrueHD
Harmonized System (HS) code 84733080
HDMI Ethernet channel Yes
HDMI version 2.0
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Operating temperature (T-T) -20 - 80°C
Package Type Polybag
Product colour Black, Grey
Quantity per pack 1 pc(s)
Shield material Aluminium
Storage temperature (T-T) -25 - 85°C
Supported graphics resolutions 3840 x 2160, 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel
Weight 2.153kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot